Skip to content

Brady THT-50-724-10

Matte Amber Polyimide Circuit Board Labels, 0.75"H x 0.75"W x 10000

Mfr. Part #: THT-50-724-10 / RS Stock #: 71861435

Brady

Brady THT-50-724-10

Mfr. Part #: THT-50-724-10
RS Stock #: 71861435

Description

Matte Amber Polyimide Circuit Board Labels, 0.75"H x 0.75"W x 10000

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,549.00

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Circuit Board Labeling ; Component and Equipment Labeling
Color
Amber
Dimensions
0.75 in H X 0.75 in W
For Use With
BBP81 ; i5100 ; i7100 ; PR Plus ; IP Series ; THT 3” Core Printers
Labels per Roll
10000
Labels per Row
4
Material
Polyimide
Maximum Operating Temperature
572 F
Minimum Operating Temperature
-94 F
Primary Type
Label
Printer Type
Thermal Transfer
Shape
Square
Special Features
Permanent Acrylic
Tape Thickness
0.0044 in
UPC Code
754473934538

Overview

Amber high temperature polyimide with an ultra-durable adhesive withstands the extreme wash protocol and cleaning chemicals used in printed circuit board manufacturing. Withstands multiple cycles of harsh condition washes for printed circuit boards and electronic component preprocess labeling. Resists high temperatures up to 572° F (300° C). Fulfills requirements for MIL-STD-202G Method 215K and SAE AS81531 Marking of Electrical Insulating Material when used with R4300 series ribbons. Survives on the top or bottom side of printed circuit boards through the solder process. A ribbon is required to print this material. Use Part Number IP-R4300 for the BradyPrinter i5100 or BRADY IP® Series Label Printer; use R4300 for a different printer.