Skip to content

Brady LAT-40-799-5

0.500 In X 0.750 In (12.70 Mm X 19.05 Mm)

Mfr. Part #: LAT-40-799-5 / RS Stock #: 70392286

Brady

Brady LAT-40-799-5

Mfr. Part #: LAT-40-799-5
RS Stock #: 70392286

Description

0.500 In X 0.750 In (12.70 Mm X 19.05 Mm)

In Stock:

2

Price

Qty.

Standard Price

1

$321.99

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 5000
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Acrylic
Application
General Identification ; Laboratory Labeling ; Wire and Cable Labeling
Color
White
Dimensions
0.75 in H X 0.50 in W
For Use With
Laser Printers
Label Area, H x W
0.500 W x 0.750 in. H ; 12.70 mm x 19.05 mm
Labels per Row
13
Labels per Sheet
156
Material
Nylon
Maximum Operating Temperature
194 F
Minimum Operating Temperature
-40 F
Primary Type
Label
Printer Type
Laser Printing
Quantity
4992
Shape
Rectangle
Special Features
Permanent Acrylic
Tape Thickness
0.0065 in
UPC Code
662820296850

Overview

Nylon Cloth (B-799) is designed for wire marking and general labeling applications that require a permanent identification label. Polyamide coated nylon cloth with permanent acrylic pressure sensitive adhesive and topcoat specifically formatted for laser or write-on printing. Good laser print resolution, good solvent and smudge resistance and moderate temperature performance. Meets the requirements of a halogen-free material per DIN VDE 0472 part 815. Service temperature of -40°F to 293°F (-40°C to 145°C).