Skip to content

Brady BMP41-BATT

Rechargeable Battery for BMP41 and BMP61 Label Printers

Mfr. Part #: BMP41-BATT / RS Stock #: 70344780

Brady

Brady BMP41-BATT

Mfr. Part #: BMP41-BATT
RS Stock #: 70344780

Description

Rechargeable Battery for BMP41 and BMP61 Label Printers

In Stock:

15

Price

Qty.

Standard Price

1

$94.99

Additional Inventory

On order:

10

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Battery
Alternate Mfr Part Number
133255
Battery Pack Type
Rechargeable NiMH Battery
Chemical Component
C13-16 Synthetic Isoparaffin ; White Mineral Oil ; Dipentene ; Citral ; Terpinolene ; Alpha Pinene ; Butane ; Propane Blend ; D-Limonene ; Alpha Terpineol ; Dihydromyrcenol ; Beta Pinene ; P-Mentha-1 ; 4-Diene
Color
Gray
Dimensions
4.33 in H X 2.24 in W
Dispensing Method
Aerosol
For Use With
BMP41 ; BMP61
Primary Type
Battery
Quantity
18 oz
Shelf Life
2 yrs
Special Features
Rechargeable Li-ION Battery
Type
Cleaner
UPC Code
754473926168

Overview

Get longer battery life and save money on AA batteries with this rechargeable NiMH battery for BMP®41 and BMP®61 Label Printers. Printer can be run while battery is charging. Package includes spare Printer Battery only (label printer and charger sold separately). Long battery life - prints up to 1000 1 in. x 2 in. labels per battery charge. Use AC adapter/charger unit (not included) to charge battery. Enables cordless printer operation so you can print labels where you need them, when you need them.