Skip to content

Brady 7063-1-PK

CONDENSATE DRAIN Pipe Marker Style 1 Vinyl White on Green 1 per Card, 5 PK

Mfr. Part #: 7063-1-PK / RS Stock #: 73393381

Brady

Brady 7063-1-PK

Mfr. Part #: 7063-1-PK
RS Stock #: 73393381

Description

CONDENSATE DRAIN Pipe Marker Style 1 Vinyl White on Green 1 per Card, 5 PK

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$12.49

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 5
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Pipe and Valve Marking
Class
Steam
Color
White On Green
Labels per Sheet
1
Legend
CONDENSATE DRAIN
Material
Vinyl
Maximum Operating Temperature
180 F
Minimum Operating Temperature
-40 F
Primary Type
Pipe Marker
Special Features
Permanent Acrylic
Tape Thickness
0.004 in

Overview

Self-sticking pipe markers from Brady? simplify installation with their factory-applied industrial-grade adhesives: simply peel off the backing and press the marker in place. Banding each end of a pipe marker with directional flow arrow tape is recommended. Style 1 pipe markers measure 2-1/4 in. x 14 in., come one marker per card, and fit pipe diameter 2-1/2 in. to 7-7/8 in.. High gloss, durable, flexible vinyl with a permanent cold temperature pressure sensitive acrylic adhesive. Good chemical, oil and water resistance.