Skip to content

Brady 60332

HEALTH FLAMMABILITY REACTIVITY PROTECTIVE EQUIPMENT Labels, 2x3.5

Mfr. Part #: 60332 / RS Stock #: 72229994

Brady

Brady 60332

Mfr. Part #: 60332
RS Stock #: 72229994

Description

HEALTH FLAMMABILITY REACTIVITY PROTECTIVE EQUIPMENT Labels, 2x3.5

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$44.89

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 25
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Facility Identification ; Hazard Communication Identification ; Safety Identification
Color
Black ; Blue ; Red ; Yellow on White
Legend
HEALTH FLAMMABILITY REACTIVITY PROTECTIVE EQUIPMENT
Material
Polyester with Polyester Overlaminate
Maximum Operating Temperature
230 F
Minimum Operating Temperature
-40 F
Primary Type
Label
Shape
Rectangle
Special Features
Permanent Acrylic
Tape Thickness
0.006 in
UPC Code
754473603328

Overview

0