Skip to content

Brady 25261

Danger Sign Laser Avoid Eye Or Skin Exposure Radiation Class IV Laser Product

Mfr. Part #: 25261 / RS Stock #: 70393284

Brady

Brady 25261

Mfr. Part #: 25261
RS Stock #: 70393284

Description

Danger Sign Laser Avoid Eye Or Skin Exposure Radiation Class IV Laser Product

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$17.09

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Facility Identification
Color
Black ; Red On White
Dimensions
10.00 in H X 14.00 in W
Legend
LASER RADIATION AVOID EYE OR SKIN EXPOSURE TO DIRECT OR SCATTERED RADIATION CLASS IV LASER PRODUCT
Material
Polystyrene
Maximum Operating Temperature
176 F
Minimum Operating Temperature
-40 F
Mounting Type
Surface Mount
Primary Type
Sign
Shape
Rectangle
Special Features
Rigid
Tape Thickness
0.06 in
UPC Code
754473252618

Overview

B-401 plastic signs from Brady® are ideal for use in light duty industrial, utility, commercial and institutional environments. High impact polystyrene with protected graphics. Recommended for both indoor and outdoor use. Good abrasion and chemical resistance. Service temperature of -40°F to 175°F (-40°C to 80°C).