Skip to content

Brady 149456

BradyPrinter i5100 600dpi Industrial Label Printer, Autocut Model

Mfr. Part #: 149456 / RS Stock #: 71267024

Brady

Brady 149456

Mfr. Part #: 149456
RS Stock #: 71267024

Description

BradyPrinter i5100 600dpi Industrial Label Printer, Autocut Model

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$4,449.00

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Barcode Labeling ; Circuit Board Labeling ; Component and Equipment Labeling ; Data and Telecommunications Labeling ; Electrical Labeling ; Inventory and Inspection Labeling ; Laboratory Labeling ; Wire and Cable Labeling
Battery Pack Type
Lithium-manganese Battery
Color
Blue ; Gray
Connection Type
Serial RS232 ; Ethernet ; USB 2.0 ; USB Host ; Bluetooth
Dimensions
12.50 in H X 9.50 in W
Interface
User Interface: LCD Color Touchscreen And PC
Label Area, H x W
Minimum Label Size: 0.2 in./5.08 mm
Power Supply
100 to 240 V @ 50 to 60 Hz
W
Primary Type
Printer
Printer Type
Direct Thermal;Thermal Transfer
Resolution
300 dpi
Special Features
Color LCD Touch Screen
Speed
Maximum Print Speed: 5.9 in/s sec
Type
Single color printing capability
UPC Code
754473605421
Warranty
Brady 5 Year Manufacturer

Overview

The BradyPrinter i5100 Industrial Label Printer provides the fundamental printing capabilities for the high-mix and high-volume work you need to get done every day. Change printer settings easily with the intuitive touchscreen. Complete label set up faster with smart cell technology that allows the materials, printer and software to communicate. Change out materials quickly with specially designed materials that easily lock into place. Connect easily with a variety of connection ports. Keep the printer running smoothly with interchangable rollers. Ships with Brady Workstation Product and Wire ID Software Suite with built-in templates for fixed text or free-form label design options. Setup is stress free – Contact our Brady Technical Support Team and we will schedule a free phone setup appointment.