Bourns RT22C2W502
1/2" Sq, Thru-Hole, TRIMMER, 5 Kilohms, Wirewound, 25 Turns, MIL SPEC
Mfr. Part #: RT22C2W502 / RS Stock #: 70153417
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$38.05
125
$36.14
250
$34.24
Additional Inventory
Manufacturer Lead Time:
37 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
1000 VAC
Dimensions
0.00 in W X 0.50 in L
Element Material
Wirewound
Insulation Resistance
1,000 MOhms
Lead Length
0.525 in
Load Life
1000 hr, 0.75 W @ 85°C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Number of Turns
25
Power Rating
0.75 W
Primary Type
Trimmers
Resistance
5 Kiloohms
Resolution
0.25 %
Rotational Life
200 Cycles
Temperature Coefficient
±50 ppm/°C
Termination
Radial Leads
Thickness
0.22 in. +/-0.01 in
Tolerance
0.05 %
Torque
5 oz/in
Weight
0.06 oz
Overview
RT22/RT24 1/2 "/3/8 " Square Trimming Potentiometers, ? 5% Tolerance, 5 Oz-in. (Max.) Torque
Sealed, wirewound. Listed on DESC QPL for style RT22 per MIL-R-27208 and RTR22 per High-Rel MIL-R-39015. 1/2" square. - High Performance: 0.75 W at +85?C. High power dissipation in high temperature plastic case for operations up to +150?C. Humidity proof performance. - Resistance Tolerance: ?5%. - Dielectric Strength: 1000 VAC. - Temperature Range: -65\'b0C to +150\'b0C. - Load Life: 1000 hrs. Solderable PC pin terminals.
- Features
Multiturn/Wirewound/Sealed
Listed on the QPL for Style RT22 Per MIL-R-27208
Panel Mount Option Available
Sealed, wirewound. Listed on DESC QPL for style RT22 per MIL-R-27208 and RTR22 per High-Rel MIL-R-39015. 1/2" square. - High Performance: 0.75 W at +85?C. High power dissipation in high temperature plastic case for operations up to +150?C. Humidity proof performance. - Resistance Tolerance: ?5%. - Dielectric Strength: 1000 VAC. - Temperature Range: -65\'b0C to +150\'b0C. - Load Life: 1000 hrs. Solderable PC pin terminals.
- Features