Bourns H-90
Trimmer Tool,Straight,Tweeker,OL: 5" (127mm),W: 0.08" (2mm),Th: 0.016" (0.4mm)
Mfr. Part #: H-90 / RS Stock #: 70153344
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.30
10
$4.98
25
$4.85
50
$4.72
100
$4.58
250
$4.45
500
$4.35
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Blade Width
0.08 in
For Use With
Most Trimmer Shafts And Rotors
Overall Length
5” (127 mm) in
Special Features
Pocket Clip
Style
Straight
Tip Material
Stainless Steel
Type
Tweeker
Overview
Adjustment Tool, Stainless Steel Body Material, 0.016 in. Blade Thickness
Meets UL 94V-0 ?Pocket clip ?For use on most trimmer shafts/rotors ?Recessed end for use with extended shafts
Blade width 0.080 in.
Blade width 0.080 in.