Bourns 4605X-101-223LF
Resistor,Thick Film,Networks & Arrays,5 Pins,22K Ohm,2%
Mfr. Part #: 4605X-101-223LF / RS Stock #: 70276285
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$0.2824
1000
$0.25981
2000
$0.24004
20000
$0.22027
50000
$0.19768
200000
$0.17508
Additional Inventory
Can ship in 10 days:
525
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Circuit
Bussed Array
Mounting Type
Through Hole
Number of Resistors
4
Number of Terminals
5
Operating Temperature
-55 to 125 °C
Package Type
SIP
Power Rating
0.63 W
Resistance
22 Kiloohms
Temperature Coefficient
+/- ppm/°/C
Tolerance
0.02 %
Overview
Features:
Low Profile is Compatible with DIPs
Wide Assortment of Pin Packages Enhances Design Flexibility
Recommended for Rosin Flux and Solvent Clean and No Clean Flux Processes
Marking on Contrasting Background for Permanent Identification