Skip to content

Bourns 3314G-1-252E

4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 2.5 Kilohms

Mfr. Part #: 3314G-1-252E / RS Stock #: 70408611

Bourns

Bourns 3314G-1-252E

Mfr. Part #: 3314G-1-252E
RS Stock #: 70408611

Description

4mm Sq, SMD, TRIMMER, Cermet, Single Turn, 2.5 Kilohms

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2000

$1.83

20000

$1.74

100000

$1.65

200000

$1.56

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 2000
Multiples Of: 2000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Cermet
Mounting Type
Surface Mount
Primary Type
Trimmers

Overview

4 mm Square single-turn, cermet, sealed trimmer in a surface mount package. Rotor designed for automatic machine adjust interface. Sealed construction to withstand board wash processing.
Features
  • Surface Mount/Single-Turn/Cermet/Industrial/Sealed
  • Compatible with Surface Mount Manufacturing Processes
  • Compatible with Popular Vacuum Pick-and-Place Equipment
  • J-Hook, Gull-Wing and Pinned Configurations
  • Side Adjust Available
  • Meets EIA/EIAJ/IPC/VECI SMD Standard Trimmer Designs