Bogen Communications, Inc. SAX1R
Amplifier Module,Input,Stereo Aux,RCA,Plug-In,Gain, Trim, Bass, Treble Controls
Mfr. Part #: SAX1R / RS Stock #: 70146614
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$75.94
5
$72.90
10
$70.62
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Connector Type
RCA
Controls
Gain ; Trim ; Bass ; Treble
For Use With
Power Vector Amps ; VMIX Amps
Module Type
Stereo Aux
Primary Type
Input ; Amplifier Module
Type
Plug-in
Overview
Screw Termination, Stereo Aux Input Modules
- Benefits of Modular Amplifier Systems: A modular input system allows users to select input modules which match the needs of the application. In a fixed input system, all the inputs are provided in a "fixed" format, without possibility of customization. Modular mixer/amp systems are preferable because it allows for configurations that are flexible and changeable. This is especially important if an installation requires an unusual assortment of inputs, or may be subject to reconfiguration from time to time. Potential applications include school multi-purpose systems, church sound, hotels, motels, conference centers, retail establishments, warehouses and car dealerships.
Input Modules needed:
Can be muted from higher priority modules.
- Benefits of Modular Amplifier Systems: A modular input system allows users to select input modules which match the needs of the application. In a fixed input system, all the inputs are provided in a "fixed" format, without possibility of customization. Modular mixer/amp systems are preferable because it allows for configurations that are flexible and changeable. This is especially important if an installation requires an unusual assortment of inputs, or may be subject to reconfiguration from time to time. Potential applications include school multi-purpose systems, church sound, hotels, motels, conference centers, retail establishments, warehouses and car dealerships.
Input Modules needed:
Can be muted from higher priority modules.