Skip to content

Bogen Communications, Inc. PM3180

Amplifier, 100 W @ 1 A, 430 W, Screw, 17 in. W x 5-1/2 in. H x 14 in. D

Mfr. Part #: PM3180 / RS Stock #: 70146603

Bogen Communications, Inc.

Bogen Communications, Inc. PM3180

Mfr. Part #: PM3180
RS Stock #: 70146603

Description

Amplifier, 100 W @ 1 A, 430 W, Screw, 17 in. W x 5-1/2 in. H x 14 in. D

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,479.19

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Controls
Front-Mounted ; Removable Control Panel with Soft-Touch Buttons ; Wireless Infrared Remote Control
Frequency Response
70 Hz to 20 kHz, ± 2 dB @ (1 & 2 A), 100 Hz to 15 kHz, ± 2 dB @ (3 A) (Transformer Outputs) Hz
Mounting Type
Desktop
Power
20 W ; 60 W ; 100 W
Power Dissipation
430 W
Power Output
100 W
Shipping Weight
40 lbs.
Special Features
3-Channels, Rack/Wall Mountable, Kits Sold Separate (RPK79/RMPWMK3)
Termination
Screw
Type
PA

Overview

Promatrix™ Digitally matrixed Amplifier, 430 W power Consumption
  • 6 priority levels with auto-switching ?4 auxiliary inputs ?2 microphone inputs; one converts to a telephone input ?Wireless infrared remote controller ?Volume and tone control lockout ?User programmable LED display ?Remote mountable front display panel ?Password-protected system settings ?Simple programming of system settings ?3 independent audio channels
    The PM3180 amplifier incorporates three independent amplifier channels with a unique digital interface, providing the ideal solution for restaurant, lounge/bar hotel, factory or similar facilities where multiple program and paging inputs need to be distributed to separate areas and automatically switched.