Bivar, Inc. SLP3-200-100-F
Light Pipe,Rigid,Board Mnt,Right Angle,.200 in.,3mm Round Lens,Flat Face
Mfr. Part #: SLP3-200-100-F / RS Stock #: 70536303
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.60
5
$0.552
10
$0.51
100
$0.468
250
$0.42
1000
$0.372
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Clear
Configuration
Single
Lens Style
Round With Flat Top ; 3 mm
Type
Rigid
Overview
Bivar SLP Series Right Angle Light Pipes
The SLP series from Bivar are a family of right angle light pipes. These rigid light pipes are made from a clear polycarbonate material. They are available with a 3 mm round lens with either a domed or flat face. The SLP light pipes are mounted onto the PCB using push-fit lugs in close proximity to the LED.
The SLP series from Bivar are a family of right angle light pipes. These rigid light pipes are made from a clear polycarbonate material. They are available with a 3 mm round lens with either a domed or flat face. The SLP light pipes are mounted onto the PCB using push-fit lugs in close proximity to the LED.