Skip to content

Bivar, Inc. PLPQ3-3MM-FF

Light Pipe, Rigid, Panel Mount (Front, Flush), 3 mm Square Lens, 3mm.

Mfr. Part #: PLPQ3-3MM-FF / RS Stock #: 70979883

Bivar, Inc.

Bivar, Inc. PLPQ3-3MM-FF

Mfr. Part #: PLPQ3-3MM-FF
RS Stock #: 70979883

Description

Light Pipe, Rigid, Panel Mount (Front, Flush), 3 mm Square Lens, 3mm.

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$0.96

1000

$0.94

2500

$0.92

Additional Inventory

Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Single
Diameter
3 mm
Lens Diameter
3 mm
Material
Polycarbonate 94V-0
Special Features
Symmetrical Square Shaped Design
Type
Rigid

Overview

Features:
  • Material: Polycarbonate 94V-0, Clear
  • Unique Countersink Design Offers a Broader Range of Panel Thickness Options
  • No Protrusion, Ideal for Panels with Overlay
  • Available in 1mm, 2mm, and 3mm Diameters
  • Press Fit for Simple Installation