Skip to content

Bivar, Inc. PLP2-750

Light Pipe,Rigid,Panel Mnt (Front),3mm Round Lens,Low Profile Round Face,.750in.

Mfr. Part #: PLP2-750 / RS Stock #: 70535633

Bivar, Inc.

Bivar, Inc. PLP2-750

Mfr. Part #: PLP2-750
RS Stock #: 70535633

Description

Light Pipe,Rigid,Panel Mnt (Front),3mm Round Lens,Low Profile Round Face,.750in.

In Stock:

100

Price

Qty.

Standard Price

1

$0.70

5

$0.644

10

$0.595

100

$0.546

250

$0.49

1000

$0.434

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Clear
Configuration
Single
Lens Diameter
3 mm
Lens Style
Round With Domed Top ; 3 mm
Mounting Type
Panel Mount
Type
Rigid

Overview

Bivar PLP2 Series Rigid Light Pipes

The PLP2 Series Rigid Light Pipes are available in two mounting types (board-mount and press-fit) and are available in different configurations and sizes. They are made from optical-grade 94V-0 polycarbonate, which is designed to be used with the Bivar narrow-view LEDs, which channel more light with less bleed. Rigid light pipes move light in short distances.Vertical press-fit mounting solutions offered in 3mm and 5mm lens sizes, round and low profile face type, with front or rear mounting capabilities.

Features:
  • Clear Polycarbonate Material, 94V-0
  • Low-Profile Face
  • Vertical Light Pipes Press-Fit Securely into Panel