Skip to content

Bivar, Inc. 9911-4MM

Nylon Tubular, 4 mm Length, 0.250 OD, 0.125 ID, #4 Screw Size, White

Mfr. Part #: 9911-4MM / RS Stock #: 70532689

Bivar, Inc.

Bivar, Inc. 9911-4MM

Mfr. Part #: 9911-4MM
RS Stock #: 70532689

Description

Nylon Tubular, 4 mm Length, 0.250 OD, 0.125 ID, #4 Screw Size, White

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.03631

2000

$0.03523

4000

$0.03449

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Dimensions
0.16 in L
Inner Diameter
0.12500 in
Material
Nylon
Outer Diameter
0.250 in
Primary Type
Nylon
Screw Size
#4 (M3) in
Style
Tubular