Skip to content
information
Shopping from outside North America?

Bimba MFD MV-TP

Manual Valve, Two Position, Light Touch, 1/8 in NPT, 0 to 120 PSI, MV Series

Mfr. Part #: MV-TP / RS Stock #: 72122629

Bimba MFD

Bimba MFD MV-TP

Mfr. Part #: MV-TP
RS Stock #: 72122629

Description

Manual Valve, Two Position, Light Touch, 1/8 in NPT, 0 to 120 PSI, MV Series

In Stock:

15

Price

Qty.

Standard Price

1

$177.97

10

$169.07

25

$160.17

50

$151.28

100

$142.38

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rotary
Body Material
Zinc Die-Cast
Maximum Ambient Temperature
115 °F
Minimum Ambient Temperature
0 F
Operating Pressure
0 to 120 PSI
Port Size
1/8 in in
Special Features
Two Position
Thread Type
NPT

Overview

MV air switches are 3-way 1/8” ported air pilot valves that areidentical in size, actuating style, and mounting characteristics to most
industrial type electric limit switches. Use them in place of electric limits to save on hookup cost and eliminate spark hazard. MV valves
simplify circuits by eliminating the need for wire shielding, transformers, and solenoids.