Skip to content

Belden FSNS6BNCU

RF Connector RG6 Universal BNC (GREEN), 75 Ohm, Straight

Mfr. Part #: FSNS6BNCU / RS Stock #: 70056231

Belden

Belden FSNS6BNCU

Mfr. Part #: FSNS6BNCU
RS Stock #: 70056231

Description

RF Connector RG6 Universal BNC (GREEN), 75 Ohm, Straight

Out of Stock

Price

Qty.

Standard Price

25

$3.53

125

$3.25

250

$3.00

500

$2.82

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Cable Type
RG- 6 ; RG- 6 Quad
Color
Green
Impedance
75 ohm
Mounting Type
Cable Mount
Primary Type
BNC

Overview

The ProSNS™ connector series combines patented technologies and traditional, easy-to-use installation techniques together to create a high-quality connector family. These connectors are designed using a patented guide and pin basket design. By positioning the floating-pin 360° basket at the back end of the connector, it simplifies the insertion of the cable center conductor. The pin basket is compressed around the center conductor by a plastic compression ring.