Belden C601108001
Cat6 Patchcord
Mfr. Part #: C601108001 / RS Stock #: 70272374
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.44
10
$9.63
20
$9.39
50
$8.99
100
$8.67
200
$8.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
1 ft
Cable Type
Patchcord
Conductor Size
24 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
RJ45
Connector Type Cable end 2
RJ45
Insulation Material
Polyolefin
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride
Number of Conductors
8
Shielding
Unshielded
Type
Network (Cat 5/6) Cables
Overview
The 10GX, CAT6+ and CAT5E series of Bonded-Pair Modular Cords are made with Belden’s patented robust design Bonded-Pair cables. These new modular cords offer the best combination of transmission performance and physical integrity. Bonded-Pair cable technology ensures that these cords meet the stringent TIA mechanical stress reliability specifications.