Skip to content

Belden 83002 0081000

Hook-Up Wire, 26 AWG, 7x34, SC, Gray TFE Ins, 105C, 600V

Mfr. Part #: 83002 0081000 / RS Stock #: 70003473

Belden

Belden 83002 0081000

Mfr. Part #: 83002 0081000
RS Stock #: 70003473

Description

Hook-Up Wire, 26 AWG, 7x34, SC, Gray TFE Ins, 105C, 600V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$790.76

Additional Inventory

Can ship in 10 days:

3000

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Gray
Insulation Material
Tetrafluoroethylene (TFE)
Insulation Thickness
0.01 in.
Maximum Operating Temperature
105 °C ; 200 °C
Outer Diameter
0.039 in
Packaging
Coil
Standards
UL Listed, CE Marked and MIL-W-16878/4
Stranding
7x34
Temperature, Rating
105 °C
Voltage Rating
600 V
Wire Size
26 AWG

Overview

Teflon® insulation materials are fluorinated thermoplastic with outstanding thermal, physical, and electrical properties.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.