Banner Engineering WLS28-2XW145XPB
Light Strip, LED, White, 144mm, Stand-Alone, 12-30 VDC, 325nm, Clear Window, PB
Mfr. Part #: WLS28-2XW145XPB / RS Stock #: 70385627
Price
Qty.
Standard Price
1
$169.05
3
$156.63
Additional Inventory
On order:
17
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
87946
Base Style
Stand-Alone
Color
White
Color Temperature
6500 K
Connection Type
2 m Cable
Cord Length
2 m
Dimensions
5.71 in L
Housing Material
Aluminum
Housing Style
Linear Strip
Lens Material
Clear Acrylic
Luminous Intensity
325 nm
Maximum Current
0.4 A
NEMA Rating
IP50
Primary Type
Work Light
Supply Voltage
12-30 VDC
Switch Function
I=Low; O=OFF; II=High
Type
LED
Overview
Banner’s LED Strip Lights have sturdy aluminum housings, shatterproof windows, and impressive environmental ratings, making them an ideal general-purpose LED light for machine, enclosure, or other industrial lighting applications.
40% brighter and 40% more efficient than previous model
Low-profile, space-saving design
Rugged, water-resistant IP69K option
Available in 8 lengths from 145 to 1130 mm
Clear window
Daisy chain power to multiple lights
New Features
Enhanced light quality: brighter, closer spaced LEDs
Snap clips for easy installation and repositioning
Capability to dim lights using the wiring pinout (Hi/Lo/Off)
Switch is now Hi/Lo/Off
Automatic temperature protection built into the unit. Above 50 °C, the light dims to
manage heat and protect product lifetime
New Features
manage heat and protect product lifetime