Skip to content

Banner Engineering T18SN6LPM5V

Photoelectric Sensor, Polarized Retro, 2m, 5VDC, NPN, Cable, T18

Mfr. Part #: T18SN6LPM5V / RS Stock #: 70167890

Banner Engineering

Banner Engineering T18SN6LPM5V

Mfr. Part #: T18SN6LPM5V
RS Stock #: 70167890

Description

Photoelectric Sensor, Polarized Retro, 2m, 5VDC, NPN, Cable, T18

In Stock:

1

Price

Qty.

Standard Price

1

$132.00

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
43095
Body Diameter
18 in
Body Style
Puck
Cable Length
2 m
Connection Type
Cable
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
2 m
Mechanical Angle
3 Degree(s)
Minimum Operating Temperature
-40 °C
Mounting Type
M18 Threaded
NEMA Rating
6P
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
NPN
Response Time
3 ms
Supply Voltage
5 VDC
Turn On Delay Time
100 ms
Type
Retroreflective Sensors

Overview

Banner T18 Series - Self-Contained Barrel-Mount Sensor:

Completely epoxy-encapsulated barrel-mount sensors operate on both dc and ac supply voltage and withstand harsh sensing environments.

Features:
  • Features T-style plastic housing with 18 mm threaded lens
  • DC and AC models available in opposed, polarized and non-polarized retroreflective, diffuse and fixed-field sensing modes
  • Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
  • Includes advanced diagnostics to warn of marginal sensing conditions or output overload (dc models)
  • QD models rated IP69K