Skip to content

Banner Engineering SOP-E12-150A

Stand-Off Pipe, Black Aluminum, 150mm Long, 1/2" NPT Threads, 10443, SMB Series

Mfr. Part #: SOP-E12-150A / RS Stock #: 70270944

Banner Engineering

Banner Engineering SOP-E12-150A

Mfr. Part #: SOP-E12-150A
RS Stock #: 70270944

Description

Stand-Off Pipe, Black Aluminum, 150mm Long, 1/2" NPT Threads, 10443, SMB Series

In Stock:

15

Price

Qty.

Standard Price

1

$19.00

Additional Inventory

On order:

34

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
10443
Dimensions
5.90 in L
For Use With
1/2 in. NPT Connection
Material
Anodized Aluminum
Mounting Size
1/2 in
Type
Standoff

Overview

150 mm elevated-use stand-off pipe (1/2 in. NPSM/DN15)

Features:
  • Material: Anodized Black Aluminum
  • 1/2 NPT threads at both ends
  • Compatible with most industrial environments

    Alternate Part Number: 10443