Banner Engineering S18SP6FF100Q
Photoelectric Sensor, Fixed Field, 100mm, 10-30VDC, PNP, QD, S18 Series
Mfr. Part #: S18SP6FF100Q / RS Stock #: 70167941
Price
Qty.
Standard Price
1
$141.00
Additional Inventory
On order:
143
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
30884
Body Diameter
18 in
Body Style
Cylindrical
Connection Type
Connector
Function
Proximity
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP69K
Lens Material
Acrylic
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
100 mm
Mechanical Angle
3 Degree(s)
Minimum Operating Temperature
-40 °C
Mounting Type
M18 Threaded
NEMA Rating
6P
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
PNP
Response Time
3 ms
Sensing Mode
Background Suppression
Sensing Range
100
Supply Voltage
10-30 VDC
Switching Current
150 mA
Technology
Photoelectric
Turn On Delay Time
100 ms
Type
Reflective Sensors
Overview
The EZ-BEAM® represents a technological breakthrough in photoelectric sensors design, making sensing applications less complicated and sensors easier to use. Most models have no adjustments as the specially designed fixed-field diffuse and polarized retroreflective optics provide reliable sensing, without need for sensitivity or background suppression adjustments.
Features
?EZ-BEAM® Sensors Are Low-Cost, Yet Offer Powerful Sensing Performance
?EZ-BEAM® Circuitry Is Completely Epoxy-Encapsulated to Provide Superior Durability, Even in Harsh Environments
?EZ-BEAM® Sensor Selection Is Simply a Matter of Choosing a Sensor Housing Style, Operating Voltage, and Sensing Mode
Specifications
?18 mm Thermoplastic Threaded Barrel Housing Rated NEMA 6P (IEC IP67)
?Operating Temperature: -40°C to 70°C, 90% Relative Humidity @ 50°C (Non-Condensing)
?Response Time: 3 Milliseconds "On", 1.5 Milliseconds "Off"
Features
?EZ-BEAM® Sensors Are Low-Cost, Yet Offer Powerful Sensing Performance
?EZ-BEAM® Circuitry Is Completely Epoxy-Encapsulated to Provide Superior Durability, Even in Harsh Environments
?EZ-BEAM® Sensor Selection Is Simply a Matter of Choosing a Sensor Housing Style, Operating Voltage, and Sensing Mode
Specifications
?18 mm Thermoplastic Threaded Barrel Housing Rated NEMA 6P (IEC IP67)
?Operating Temperature: -40°C to 70°C, 90% Relative Humidity @ 50°C (Non-Condensing)
?Response Time: 3 Milliseconds "On", 1.5 Milliseconds "Off"