Skip to content

Banner Engineering S18C2.0

Q45Ur Remote Sensor Head, Plastic Barrel, Range, 5

Mfr. Part #: S18C2.0 / RS Stock #: 70711427

Banner Engineering

Banner Engineering S18C2.0

Mfr. Part #: S18C2.0
RS Stock #: 70711427

Description

Q45Ur Remote Sensor Head, Plastic Barrel, Range, 5

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$190.00

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
56827
Body Diameter
18 in
Housing Material
Thermoplastic Polyester
Housing Style
Barrel
IP Rating
IP65
NEMA Rating
4
NEMA Type
4
Primary Type
Ultrasonic Proximity Sensors
Sensing Mode
Diffuse
Sensing Range
250