Skip to content

Banner Engineering QS18VP6FF100Q8

Photoelectric Sensor, Fixed Field, 100mm, 10-30VDC, PNP, QD, QS18 Series

Mfr. Part #: QS18VP6FF100Q8 / RS Stock #: 70168059

Banner Engineering

Banner Engineering QS18VP6FF100Q8

Mfr. Part #: QS18VP6FF100Q8
RS Stock #: 70168059

Description

Photoelectric Sensor, Fixed Field, 100mm, 10-30VDC, PNP, QD, QS18 Series

In Stock:

177

Price

Qty.

Standard Price

1

$102.00

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
71882
Body Diameter
18 in
Body Style
Rectangular
Connection Type
Connector
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Humidity
95 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
100 mm
Mechanical Angle
0.85 Degree(s)
Minimum Operating Temperature
-20 °C
Mounting Type
M18 Threaded
NEMA Rating
6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
PNP
Response Time
0.85 ms
Sensing Mode
Background Suppression
Sensing Range
100
Supply Voltage
10-30 VDC
Technology
660 nm Visible Red
Turn On Delay Time
100 ms
Type
Reflective Sensors

Overview

WORLD-BEAM QS18
Miniature self-contained photoelectric sensors in universal housing
  • Easily fits (or retrofits) almost any mounting situation
  • Exceptional optical performance, comparable to larger "MINI-style" or barrel sensors
  • 10 to 30V dc operation, with complementary (SPDT) NPN or PNP outputs, depending on model
  • Bright LED operating status indicators are visible from 360°
  • Rugged sealed housing, protected circuitry
  • Models available with or without 18 mm threaded "nose"
  • Less than 1 millisecond output response for excellent sensing repeatability
  • Choose 2 m (6.5 ft) or 9 m (30 ft) cable or 150 mm (6 inch) Pico-style pigtail QD