Skip to content

Banner Engineering Q45ULIU64ACRQ6

SENSOR M&I ANALOG Q45U SERIES PROXIMITY MODE RANGE 100MM

Mfr. Part #: Q45ULIU64ACRQ6 / RS Stock #: 70168663

Banner Engineering

Banner Engineering Q45ULIU64ACRQ6

Mfr. Part #: Q45ULIU64ACRQ6
RS Stock #: 70168663

Description

SENSOR M&I ANALOG Q45U SERIES PROXIMITY MODE RANGE 100MM

In Stock:

2

Price

Qty.

Standard Price

1

$672.00

Additional Inventory

On order:

8

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
47554
Connection Type
Integral QD
Cover Material
Acrylic
Housing Material
PBT
Housing Style
Rectangular
Indicator
LED(s)
Input Output
Analog
IP Rating
IP67
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-25 °C
NEMA Rating
6P
NEMA Type
6P
Number of Pins
5
Power Supply
15-24 V dc W
Primary Type
Ultrasonic Proximity Sensors
Sensing Mode
Diffuse
Sensing Range
1400
Supply Voltage
15-24 VDC

Overview

Banner Q45U Series ? Versatile Ultrasonic Sensor: Banner U-GAGE ultrasonic sensor to solve applications that photoelectrics can't. With our complete line of advanced ultrasonic sensors at hand, you have the most versatile, accurate and effective solutions for the toughest applications challenges. Place the U-GAGE in just about any severe environment. Rated to IP68; NEMA 6P, they can weather the elements. Chemical-resistant models are ideal in a wide variety of level control and other harsh chemical processes. Numerous housing styles, mounting options and ranges give you a choice of solutions for your application. The ultrasonics are even versatile in outputs; some models offer analog and discrete outputs in the same sensor. And most models have push buttons for fast programming of custom sensing windows. Banner ultrasonics feature built-in temperature compensation, allowing the sensor to self-correct for its environment and maintain the highest sensing accuracy in changing conditions. Available in models with sensing ranges from 30 mm to 8 m and sensing resolutions from 0.1% to 0.25% of total sensing distance, our microprocessor design ensures consistent performance across the entire sensing range. Features: -? Offers choice of analog or discrete output -? Available with range of 100 to 1400 mm for short-range sensing or 0.25 to 3.0 m for long-range sensing -? Offers discrete output for ON/OFF presence detection or HIGH/LOW level control -? Available with analog output for applications requiring a continuous current or voltage output -? Simplifies setup with push-button TEACH programming of near/far limits of the sensing window -? Features programmable response speeds -? Accepts programming storage cards for fast and easy sensing parameter changes