Skip to content

Banner Engineering Q45BW22R

Photoelectric Sensor, Receiver, 60m, 90-250VAC, SSAC, Cable, Q45

Mfr. Part #: Q45BW22R / RS Stock #: 70168486

Banner Engineering

Banner Engineering Q45BW22R

Mfr. Part #: Q45BW22R
RS Stock #: 70168486

Description

Photoelectric Sensor, Receiver, 60m, 90-250VAC, SSAC, Cable, Q45

In Stock:

3

Price

Qty.

Standard Price

1

$161.00

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
36842
Body Diameter
30 in
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Solid-State AC Switch
IP Rating
IP67
Lens Material
Acrylic
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
60 m
Mechanical Angle
2 On, 1 Off Degree(s)
Minimum Operating Temperature
-40 °C
NEMA Rating
6P
Number of Pins
3
Output
SPST Relay
Response Time
2 ON/1 OFF ms
Sensing Mode
Receiver
Sensing Range
60000
Supply Voltage
90-250 VAC
Turn On Delay Time
100 ms
Type
Through Beam Sensors

Overview

Q45 Series Sensors
The Turck Banner Q45 series of full size photoelectric sensors are an extremely rugged design that exceeds NEMA 6P/ IEC IP67 standards and withstands 1200 psi wash-down. The Q45 series offers opposed, Polarized, Non-polarized retro-reflective, Diffuse, Convergent, Laser and glass or plastic fiber optic sensing modes.