Skip to content

Banner Engineering PKG3M-2

Single Ended Cordset, M8 Female to Pigtail, 2 m, PVC, Straight, PKG3M Series

Mfr. Part #: PKG3M-2 / RS Stock #: 70270406

Banner Engineering

Banner Engineering PKG3M-2

Mfr. Part #: PKG3M-2
RS Stock #: 70270406

Description

Single Ended Cordset, M8 Female to Pigtail, 2 m, PVC, Straight, PKG3M Series

In Stock:

50

Price

Qty.

Standard Price

1

$34.00

Additional Inventory

On order:

79

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
63977
Cable Length
6.56 ft
Cable Type
Single Ended
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
M8 Female
Connector Type Cable end 2
Pigtail
Gender
Female
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Number of Connectors
1
Number of Contacts
3
Orientation
Straight

Overview

PKG Series
A series of picofast® cordsets with straight female configuration.These industrial connectivity products are available as 3,4 or 6 wire (Color coded) with female snap lock or M8 threaded coupling nut.