Banner Engineering LMBWLS27U
Mounting Bracket, Wls27, Universal Clamp, One Bracket, WLS27 Series
Mfr. Part #: LMBWLS27U / RS Stock #: 70728642
Price
Qty.
Standard Price
1
$19.95
3
$18.49
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
94775
Material
Clear Polycarbonate
Mounting Type
Clamp
Primary Type
Light Bar
Type
Mounting Bracking Set
Overview
Banner WLS27 Series - Industrial Shatterproof LED Light Strip for Harsh Environments:
Banner WLS27 LED strip lights were developed to solve tough lighting problems in harsh environments. These rugged LED light fixtures are designed to withstand exposure to high-pressure and high-temperature water, solvents, and cutting oils, plus a broad range of chemicals. The WLS27 has a compact, low-profile design and a cylindrical shape, ideal for deployments where laminar airflow is a requirement. It is available in a range of lengths and color illumination options, including single-, dual-color and multi-color options, as well as dimmable models.
These Work Light Strips are available either as stand-alone models, or as cascade models that can be "daisy-chained" together for a continuous length of lighting, with a minimum of wiring. Stand-alone models have a male quick disconnect (QD) at one end for power connection and no connections at opposite end. A stand-alone model may be used as the last in the cascade series. Cascade models have a male quick disconnect (QD) at one end for power connection, and a female QD at the opposite end for connecting to other lights in the cascade. A double-ended accessory cordset must be used between each pair of lights in a cascade.
Features:
Cylindrical shape design, ideal for laminar airflow applications
Rugged, water-resistant IP66, IP67 and IP69K construction
Chemically resistant copolyester housing
Available in eight lengths from 145 mm to 1130 mm
Daisy chain power to multiple lights
Capability to dim lights using the wiring pinout (Hi/Lo/Off)
Optional snap clips for easy installation and repositioning
Automatic temperature protection built into the unit. Above 50 °C, the light dims to manage heat and protect product lifetime
Three- and five-color models with EZ-STATUS™ combine illumination and indication in one robust light fixture
Applications:
Increase productivity and quality - Operators can focus on the task at hand instead of concentrating on machine status
Mobile - Magnetic mounting options are available for purchase to make the multicolor LED strip light easy to move
Enhance visibility of surface imperfections on manufacturing materials
Lighting in a surface preparation system
Provide bright lighting inside a car wash
Banner WLS27 LED strip lights were developed to solve tough lighting problems in harsh environments. These rugged LED light fixtures are designed to withstand exposure to high-pressure and high-temperature water, solvents, and cutting oils, plus a broad range of chemicals. The WLS27 has a compact, low-profile design and a cylindrical shape, ideal for deployments where laminar airflow is a requirement. It is available in a range of lengths and color illumination options, including single-, dual-color and multi-color options, as well as dimmable models.
These Work Light Strips are available either as stand-alone models, or as cascade models that can be "daisy-chained" together for a continuous length of lighting, with a minimum of wiring. Stand-alone models have a male quick disconnect (QD) at one end for power connection and no connections at opposite end. A stand-alone model may be used as the last in the cascade series. Cascade models have a male quick disconnect (QD) at one end for power connection, and a female QD at the opposite end for connecting to other lights in the cascade. A double-ended accessory cordset must be used between each pair of lights in a cascade.
Features:
Applications: