Skip to content

Banner Engineering K50LGRYPPB2Q

Indicator Light with Pushbutton, 50mm, 12-30VDC, PNP, GRN/RED/YEL, K50 Series

Mfr. Part #: K50LGRYPPB2Q / RS Stock #: 70704367

Banner Engineering

Banner Engineering K50LGRYPPB2Q

Mfr. Part #: K50LGRYPPB2Q
RS Stock #: 70704367

Description

Indicator Light with Pushbutton, 50mm, 12-30VDC, PNP, GRN/RED/YEL, K50 Series

In Stock:

3

Price

Qty.

Standard Price

1

$179.51

3

$166.32

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Diameter
30 mm
Color
Green ; Red ; Yellow
Connection Type
Integral QD
Function
Pushbutton
Housing Material
Polycarbonate
Housing Style
Base
Illumination
Illuminated
Input
PNP
Lamp Type
LED
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-40 °C
Mounting Thread Size
30 mm
NEMA Rating
IP67
Number of Pins
5
Operation
Normally Open
Output Type
PNP
Supply Voltage
12-30 VDC
Type
3-Color