Skip to content

Banner Engineering K50LGRYB11P

Indicator Light, 50mm, 18-30VDC, PNP, GRN/RED/YEL/BLU, 2m CBL, K50 Series

Mfr. Part #: K50LGRYB11P / RS Stock #: 70422420

Banner Engineering

Banner Engineering K50LGRYB11P

Mfr. Part #: K50LGRYB11P
RS Stock #: 70422420

Description

Indicator Light, 50mm, 18-30VDC, PNP, GRN/RED/YEL/BLU, 2m CBL, K50 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$159.93

3

$148.17

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
77389
Color
Green ; Red ; Yellow
Housing Material
Polycarbonate
Housing Style
Base
Illumination
Illuminated
Input
PNP
Lamp Type
LED
Lens Material
Polycarbonate
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-40 °C
Mounting Thread Size
30 mm
NEMA Rating
IP67 ; IP69K
Number of Pins
5
Supply Voltage
18-30 VDC
Termination
Lead Wires