Skip to content

Banner Engineering K50LGRY2NQ

Indicator Light, 50mm, 18-30VDC, NPN, GRN/RED/YEL, K50 Series

Mfr. Part #: K50LGRY2NQ / RS Stock #: 70168771

Banner Engineering

Banner Engineering K50LGRY2NQ

Mfr. Part #: K50LGRY2NQ
RS Stock #: 70168771

Description

Indicator Light, 50mm, 18-30VDC, NPN, GRN/RED/YEL, K50 Series

In Stock:

5

Price

Qty.

Standard Price

1

$133.35

3

$123.53

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
75668
Color
Green ; Red ; Yellow
Connection Type
Integral QD
Housing Material
Polycarbonate
Housing Style
Base
Illumination
Illuminated
Input
NPN
Lamp Type
LED
Lens Material
Polycarbonate
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-40 °C
Mounting Thread Size
30 mm
NEMA Rating
IP67 ; IP69K
Number of Pins
4
Supply Voltage
18-30 VDC

Overview

Turck EZ-LIGHT K50 LED Beacons
Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.