Skip to content

Banner Engineering K30LGRX7PQ

K30Lgrx7Pq Ez Light, EZ-LIGHT K30L Series

Mfr. Part #: K30LGRX7PQ / RS Stock #: 70700961

Banner Engineering

Banner Engineering K30LGRX7PQ

Mfr. Part #: K30LGRX7PQ
RS Stock #: 70700961

Description

K30Lgrx7Pq Ez Light, EZ-LIGHT K30L Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$86.37

3

$80.02

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
81830
Connection Type
Integral QD
Housing Material
Polycarbonate
Housing Style
Base
Illumination
Illuminated
Input
PNP
Lens Material
Polycarbonate
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-40 °C
Mounting Thread Size
22 mm
NEMA Rating
IP67 ; IP69K
Number of Pins
4
Supply Voltage
10-30 VDC