Skip to content

Balluff BHS0017

Inductive Sensor, 2 mm Range, Flush, NO, 20-250 VAC, 7/8"-16, BES Series

Mfr. Part #: BHS0017 / RS Stock #: 70684553

Balluff

Balluff BHS0017

Mfr. Part #: BHS0017
RS Stock #: 70684553

Description

Inductive Sensor, 2 mm Range, Flush, NO, 20-250 VAC, 7/8"-16, BES Series

Out of Stock

Price

Qty.

Standard Price

1

$711.85

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BES 516-200-S2/3.775”-S5
Body Style
Cylindrical
Connection Type
Mini 7/8 in 3-Pin
Housing Material
Stainless Steel
IP Rating
IP67
Measurement Range
2 mm
Mounting Style
Flush Shielded
Output
NO
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
20-250 VAC ; 20-250 VDC
Switching Frequency
50 Hz

Overview

Our pressure-rated inductive sensors withstand a pressure of up to 500 bar. They are, therefore, perfectly suited for position monitoring of your hydraulics, such as for end position verification of hydraulic cylinders or monitoring valve position.