Balluff BES01YJ
ProXimity Sensor, Small Block Housing 8X16 PNP NO, 2m cable out, 1.5mm Flush
Mfr. Part #: BES01YJ / RS Stock #: 70375620
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$145.63
5
$136.89
10
$131.07
25
$125.24
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BES R04KC-PSC15B-EV02
Ambient Temperature
70 °C
Approvals
CE
Cable Diameter
2.5 mm in
Cable Jacket Material
PVC
Cable Length
2 m
Dropout Voltage
2.5 V mV
Housing Material
Nylon 6 (PA6-GF30)
Hysteresis
0.15
Measurement Range
1.5 mm
Mounting Style
Flush Shielded
Number of Conductors
3
Operating Voltage
24 V
Output
PNP
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Switch Function
Normally open (NO)
Tolerance
0.1 %
Vibration
55 Hz, 1 mm ampl., 3x30 min
Overview
Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from F 3 mm to 80 × 80 mm square dimensions.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from F 3 mm to 80 × 80 mm square dimensions.