Balluff BES00P7
Inductive Proximity Sensor,Cylindrical,2mm,PNP-NO,10-30VDC,200mA,M8 Flush,IP68
Mfr. Part #: BES00P7 / RS Stock #: 70448076
Price
Qty.
Standard Price
1
$204.71
5
$192.43
10
$184.24
25
$176.05
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BES 516-324-G-E5-C-S49
Body Style
Cylindrical
Connection Type
M8 3-Pin
Housing Material
Stainless Steel
IP Rating
IP68
Maximum Operating Temperature
70 °C
Measurement Range
2 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Flush Shielded
Mounting Type
M8 x 1 Threaded
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
10-30 VDC
Switching Current
200 mA
Switching Frequency
1.5 kHz
Termination
3-wire
Overview
Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from ? 3 mm to 80 × 80 mm square dimensions.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from ? 3 mm to 80 × 80 mm square dimensions.