Skip to content

Balluff BCC059Y

Cordset, M8 Female to Cut-end, Yellow, 4 cond., 5m, PVC

Mfr. Part #: BCC059Y / RS Stock #: 70375558

Balluff

Balluff BCC059Y

Mfr. Part #: BCC059Y
RS Stock #: 70375558

Description

Cordset, M8 Female to Cut-end, Yellow, 4 cond., 5m, PVC

In Stock:

2

Price

Qty.

Standard Price

1

$18.86

5

$17.54

10

$16.97

25

$16.41

50

$15.84

100

$15.28

200

$14.71

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BCC M324-0000-10-003-VX44T2-050
Approvals
cULus ; AC ; 4MT5
Bending Radius
min. 5 x D
Cable Diameter
5.0 +/- 0.15 mm in
Cable Length
16.4 ft
Cable Type
Single Ended
Conductor Size
24 AWG
Connector Angle Cable end 1
Right Angle
Connector Configuration
90°angle
Connector Type
M08x1
Connector Type Cable end 1
M8 Female
Connector Type Cable end 2
Pigtail
Contact Material
CuZn
Header Type
Female M8
Indicator
No
Jacket Color
Yellow
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Ring Spacing
Viton
Switch Function
Complementary (NO/NC)
Tightening Torque
0.4 Nm Nm

Overview

Choose the right connection for reliable transmission of signals, data and power in your application. Various cable types and plug connectors are available.