Skip to content

B&K Precision 1823A

Universal Frequency Counter 2.4 Ghz / 1856D Series

Mfr. Part #: 1823A / RS Stock #: 70146179

B&K Precision

B&K Precision 1823A

Mfr. Part #: 1823A
RS Stock #: 70146179

Description

Universal Frequency Counter 2.4 Ghz / 1856D Series

Out of Stock

Price

Qty.

Standard Price

1

$492.00

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency Range
2.4 GHz GHz
Number of Channels
1

Overview

The 1823A and 1856D are reciprocal 2.4 GHz and 3.5 GHz frequency counters that are microprocessor controlled. Their LED displays can provide up to nine digits of resolution using an external time base with a 10 s gate time. The high accuracy, sensitivity, and versatility of these counters make them an extremely valuable instrument to scientists, engineers, and communications technicians for a broad spectrum of laboratory and service applications.

Features:
  • ±1PPM Time base stability
  • Trigger level function (1823A only)
  • Frequency ratio measurement function (1823A only)
  • Time interval measurement function (1823A only)
  • RPM measurement function (1856D only)
  • External frequency standard input
  • Bright LED display
  • Attenuator
  • Period
  • Total
  • Low pass filter
  • Line filter
  • RS232C Interface