Skip to content

Aven 10521EC

Niptec Wire Cutters, 16AWG Cutting Capacity, Flush Profile, 5 in. L, 1000 Series

Mfr. Part #: 10521EC / RS Stock #: 71014146

Aven

Aven 10521EC

Mfr. Part #: 10521EC
RS Stock #: 71014146

Description

Niptec Wire Cutters, 16AWG Cutting Capacity, Flush Profile, 5 in. L, 1000 Series

In Stock:

90

Price

Qty.

Standard Price

1

$9.79

10

$9.20

25

$8.96

50

$8.71

100

$8.47

250

$8.23

500

$8.03

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
16 kg
Family Name
Precision Cutters Family
Handle Color
Blue
Overall Length
5 in
Primary Type
Wire Cutter
Type
Flush
UPC Code
766955311225
Weight
0.15 lb

Overview

TR 25-E is a lightweight cutter with built in return springs, a narrow cutting head with a slim profile for easy access into dense areas. Produces a clean flush cut. Tool handles have regular blue non-slip grips. Cutting capacity 16AWG soft copper wire. Overall length 5 inches California Proposition 65 Compliance Statement This product contains chemicals known to the State of California to cause cancer and birth defects or other reproductive harm. California law requires this warning to be given to customers in the State of California. For more information visit www.p65warnings.ca.gov/products-places