Skip to content

ATC Diversified Electronics ARM-2010

Relay; ARM Seri; Dual load; SPDT; W/O H-O-A Switches; Cur-Rtg 10A; Ctrl-V 120 VA

Mfr. Part #: ARM-2010 / RS Stock #: 70230154

ATC Diversified Electronics

ATC Diversified Electronics ARM-2010

Mfr. Part #: ARM-2010
RS Stock #: 70230154

Description

Relay; ARM Seri; Dual load; SPDT; W/O H-O-A Switches; Cur-Rtg 10A; Ctrl-V 120 VA

In Stock:

1

Price

Qty.

Standard Price

1

$560.19

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Control Voltage
120 V
Mounting Type
Panel Mount
Power
2.5 V
Sensitivity
100 k Ohms
Special Features
Special: Without HOA Switches
Switching Voltage
5.1 V Open Curcuit
Type
Liquid Level Controller

Overview

The ARM series are rugged, high-reliability alternating relays and duplex controllers,
designed to ensure equal runtime of multiple load installations.
The series incorporates a microprocessor-based controller which evenly distributes
runtime by automatically alternating designated lead and lag loads between two pump sequences

  • Microprocessor-based Alternating Relay
  • Designed to Provide Equal Run Time on Two Loads
  • Five (5) Intrinsically Safe Control Switch Inputs
  • UL913 Listed Device
  • Optional Panel Mounted Versions