Skip to content

ATC Diversified Electronics ARA-24-ABA

Alternating Power Relay, SPDT, 10A, 24V, 8-Pin Octal Terminal, ARA Series

Mfr. Part #: ARA-24-ABA / RS Stock #: 70225559

ATC Diversified Electronics

ATC Diversified Electronics ARA-24-ABA

Mfr. Part #: ARA-24-ABA
RS Stock #: 70225559

Description

Alternating Power Relay, SPDT, 10A, 24V, 8-Pin Octal Terminal, ARA Series

In Stock:

1

Price

Qty.

Standard Price

1

$183.96

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
10 A
Contact Form
SPDT
Contact Material
Silver Alloy
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
10 A
Function
Alternating
Insulation Resistance
1,000 MOhms
Mounting Type
Socket Mount
Number of Pins
8
Operating Temperature
-20 to 55 °C
Power Rating
360 VA
Primary Type
Power Relays
Product Description
The duplexer is used in control panels where two loads are required to alternate to provide equal run time on the loads. The alternating action is initiated by a control switch, which is common with one side of the control voltage. The output contacts will change states each time the control switch is opened, thus alternating the two loads. The LED indicators show the position of the output relay. This series is the standard duplexer providing automatic alternating sequence. A three position switch permits the field selection of normal duplexing action, locking in the A-B sequence, or B-A sequence.
Product Header
ARA Series Standard Duplexer Relays
Relay Type
General Purpose
Standards
cULus ; CSA
Termination
8-Pin Octal
Voltage Rating
240 V

Overview

Duplexors are used in control panels where two loads are required to alternate, providing equal run time between the loads. The alternating action is initiated by a control switch, which is common with one side of the control voltage. The output contacts will change state each time the control switch is opened, which alternates the two loads. The LED indicators show the output relay position.

Features:
  • LED Relay Status Indicators
  • Plug-In Termination

    Specifications:
  • Contact Rating: 10 Amp @ 240 VAC. Resistive
  • Operating Temperature: -20°C to +55°C
  • Dimensions (L × W × H): 2.38" × 1.75" × 3.63"
  • UL and Canadian UL Recognized