Skip to content

ATC Diversified Electronics ARA-120-ACA

Relay, E-Mech, Alternating, DPDT, Ctrl-V 120AC, 10A, 240AC, ARA Series

Mfr. Part #: ARA-120-ACA / RS Stock #: 70225683

ATC Diversified Electronics

ATC Diversified Electronics ARA-120-ACA

Mfr. Part #: ARA-120-ACA
RS Stock #: 70225683

Description

Relay, E-Mech, Alternating, DPDT, Ctrl-V 120AC, 10A, 240AC, ARA Series

In Stock:

48

Price

Qty.

Standard Price

1

$108.84

10

$103.40

25

$97.96

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
10 A
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
General Purpose
Termination
8-Pin Octal
Voltage Rating
120 V

Overview

The Duplexor is used in control panels where two loads are required to alternate to provide equal run time on the loads. The alternating action is initiated by a control switch, which is common with one side of the control voltage. The output contacts will change states each time the control switch is opened, thus alternating the two loads. The LED indicators show the position of the output relay.

The ARA series is the standard Duplexor providing automatic alternating sequence. The ARB has the automatic sequencing feature plus the option of locking it into one sequence. A three position switch permits the field selection of normal duplexing action, locking in the A-B sequence, or B-A sequence.