Skip to content

Astrodyne TDI RP100-6-0-W

Compact Single Phase Single Stage Power Line Filter, 6A, 0nF, RP100 series

Mfr. Part #: RP100-6-0-W / RS Stock #: 73280520

Astrodyne TDI

Astrodyne TDI RP100-6-0-W

Mfr. Part #: RP100-6-0-W
RS Stock #: 73280520

Description

Compact Single Phase Single Stage Power Line Filter, 6A, 0nF, RP100 series

In Stock:

25

Price

Qty.

Standard Price

1

$12.50

5

$11.88

10

$11.25

50

$10.63

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-25 to 40 °C
Application
Industrial Commercial, Medical Appliances
Current Rating
6 A
Dimensions
1 X 2.54 in W X 2.15 in L
Hipot Rating
2700 VDC
Mounting Type
Flange Mount
Operating Frequency
50-60 Hz
Operating Temperature
-25 to 100 °C
Voltage Rating
250 V
Weight
0.3 lbs

Overview

COMPACT SINGLE STAGE POWER LINE FILTERS