Skip to content

ASC Capacitors X386S-50-10-440

Capacitor, Metallized Polypropylene, 50 uF, 440 VAC, +/-10%, Lug, -40 C, 70 C

Mfr. Part #: X386S-50-10-440 / RS Stock #: 70006887

ASC Capacitors

ASC Capacitors X386S-50-10-440

Mfr. Part #: X386S-50-10-440
RS Stock #: 70006887

Description

Capacitor, Metallized Polypropylene, 50 uF, 440 VAC, +/-10%, Lug, -40 C, 70 C

In Stock:

9

Price

Qty.

Standard Price

1

$53.29

5

$49.03

10

$45.30

100

$41.03

Additional Inventory

On order:

50

Manufacturer Lead Time:

47 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 9
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
X386S-50-10-440
Capacitance
50 uF
Capacitance Range
0.001 to 9999 uF
Case Size
Dia. 63.5 x L 120.7 mm
Diameter
2.500 ±0.031 in
Dimensions
4.75 in L
Element Material
Polypropylene Metallized
Lead Length
0.5 in
Length Tolerance
-0.125”/+0.063”
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-40 °C
Termination
QC Tabs, .25” (6.35mm)
Tolerance
10% %
Voltage Rating
440 VAC

Overview

Features
  • Extremely Low Losses and Heat Dissipation
  • Non-PCB Oil Filled
  • Self-Healing Ability
  • UL Approved Internal Protection Device
  • 10% Tolerance (Additional Tolerances Available)
    Applications
  • Refrigeration
  • Air Conditioning Equipment
  • Power Supplies
  • General AC