Arduino K000007
Arduino Starter Kit with UNO R3 Board
Mfr. Part #: K000007 / RS Stock #: 70415157
Price
Qty.
Standard Price
1
$99.50
5
$97.66
10
$96.50
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7617355
Contains
1x Arduino Projects Book (170 pages) ; 1x Arduino UNO board rev.3 ; 1x Temperature Sensor [TMP36] ; 1x Tilt Sensor ; 1x LCD Alphanumeric (16x2 characters) ; 1x LED (Bright White) ; 1x LED (RGB/Common Cathode) ; 8x LEDs (Red) ; 8x LEDs (Green) ; 8x LEDs (Yellow) ; 3x LEDs (Blue) ; 1x Small DC Motor 6/9V ; 1x USB Cable 1 Breadboard ; 1x Small Servo Motor ; 1x Piezo Capsule [PKM17EPP-4001-B0] ; 1 xH-Bridge Motor Driver [L293D] ; 2x Optocouplers [4N35] ; 5x Transistor [BC547] ; 2x Mosfet Transistors [IRF520] ; 5x Capacitors 100 nF ; 3x Capacitors 100 uF ; 5x Capacitor 100 pF ; 5x Diodes [1N4007] ; 1x Easy-To-Assemble Wooden Base ; 3x Transparent Gels (Red, Green, Blue) ; 1x Male Pins Strip (40x1) ; 20x Resistors 220 ohm ; 5x Resistors 560 ohm ; 5x Resistors 1 kohm ; 5x Resistors 4.7 kohm ; 10x Resistors 10 kohm ; 5x Resistors 1 Mohm ; 5x Resistors 10 Mohm ; 1x 9V battery snap ; 70x Solid Core Jumper Wires ; 2x Stranded Jumper Wires ; 6x Photoresistor [VT90N2 LDR] ; x3 Potentiometer 10 khm ; 10x Pushbuttons
Technology
AVR ATmega328 Microcontroller
Type
Starter Kit
UPC Code
7630049200081
Overview
This Starter Kit is based around the Arduino Uno development board which features the AVR ATmega328 microcontroller. It includes tonnes of pieces to help you get familiar with the Arduino Uno board and electronics.
The kit includes:
1 Arduino Projects Book (170 pages)
1 Arduino UNO board rev.3
1 USB cable 1 Breadboard
1 Easy-to-assemble wooden base
1 9v battery snap
70 Solid core jumper wires
2 Stranded jumper wires
6 Photoresistor [VT90N2 LDR]
3 Potentiometer 10kilohm
10 Pushbuttons
1 Temperature sensor [TMP36]
1 Tilt sensor
1 LCD alphanumeric (16x2 characters)
1 LED (bright white)
1 LED (RGB – common cathode)
8 LEDs (red)
8 LEDs (green)
8 LEDs (yellow)
3 LEDs (blue)
1 Small DC motor 6/9V
1 Small servo motor
1 Piezo capsule [PKM17EPP-4001-B0]
1 H-bridge motor driver [L293D]
2 Optocouplers [4N35]
5 Transistor [BC547]
2 Mosfet transistors [IRF520]
5 Capacitors 100nF
3 Capacitors 100uF
5 Capacitor 100pF
5 Diodes [1N4007]
3 Transparent gels (red, green, blue)
1 Male pins strip (40x1)
20 Resistors 220 ohm
5 Resistors 560 ohm
5 Resistors 1 kilohm
5 Resistors 4.7 kilohm
10 Resistors 10 kilohm
5 Resistors 1 megohm
5 Resistors 10 megohm
The kit includes: