Arcus Servo Motion TM-STPP-34-2-R2500
NEMA 34 Double Stack PSTP Stepper Motor with 2500 Count Encoder
Mfr. Part #: TM-STPP-34-2-R2500 / RS Stock #: 71927662
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$353.60
10
$335.92
25
$318.24
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
plus/minus 0.09 Deg.
Angle
1.8 Degrees
Current Rating
4.5 A
Dielectric Strength
500 VAC
Humidity
15 to 95 %RH
Inductance
8.8 mH
Insulating Material Group
B
Insulation Resistance
100 MOhms
Life Hours
5000
Number of Phases
2
Resistance
0.9 Ohms
Storage Temperature
32 to 158 F (-4 to 70 C) °C
Temperature Rise
80 K/Max
Temperature, Range, Operating Ambient
32 to 158 F (0 to 70 C) °C
Torque
8.2 N/m
Weight
3.6 kg