Skip to content

Anderson Power Products 1327G8-BK

Connector Power Heavy Duty PP15/45 HOUSING ONLY BLUE - BULK

Mfr. Part #: 1327G8-BK / RS Stock #: 70162001

Anderson Power Products

Anderson Power Products 1327G8-BK

Mfr. Part #: 1327G8-BK
RS Stock #: 70162001

Description

Connector Power Heavy Duty PP15/45 HOUSING ONLY BLUE - BULK

In Stock:

15675

Price

Qty.

Standard Price

1

$0.7548

10

$0.64158

25

$0.58874

50

$0.54346

100

$0.50572

500

$0.46798

1000

$0.41514

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Voltage
2200 VDC/VAC
Housing Color
Blue
Primary Type
High Current
Temperature Range
-20 to 105 C
Type
PP15/45 Housing
Wire Insulation Diameter
0.6 in.

Overview

The PP15/45 Finger Proof is designed specifically for high voltage applications where personal safety is critical. The connector meets the accessibility requirements of UL 1977 section 10.2 and is recommended for over 50 volts. Powerpole® connectors provide 66 Volts continuous, AC or DC operation. Wire sizes range from #10 to #20 AWG (5.3 to .5 mm2). Contacts are available in reeled and loose piece designs to support all production needs from, low volume and high volume engineering prototype products.