Skip to content

Anderson Power Products 1327G7-BK

Connector Power Heavy Duty PP15/45 HOUSING ONLY WHITE - BULK

Mfr. Part #: 1327G7-BK / RS Stock #: 70162008

Anderson Power Products

Anderson Power Products 1327G7-BK

Mfr. Part #: 1327G7-BK
RS Stock #: 70162008

Description

Connector Power Heavy Duty PP15/45 HOUSING ONLY WHITE - BULK

In Stock:

2733

Price

Qty.

Standard Price

1

$0.74

10

$0.629

25

$0.5772

50

$0.5328

100

$0.4958

500

$0.4588

1000

$0.407

Additional Inventory

On order:

5000

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Voltage
2200 VDC/VAC
Housing Color
White
Primary Type
High Current
Temperature Range
-20 to 105 C
Type
PP15/45 Housing
Wire Insulation Diameter
0.6 in.

Overview

The PP15/45 Finger Proof is designed specifically for high voltage applications where personal safety is critical. The connector meets the accessibility requirements of UL 1977 section 10.2 and is recommended for over 50 volts. Powerpole® connectors provide 66 Volts continuous, AC or DC operation. Wire sizes range from #10 to #20 AWG (5.3 to .5 mm2). Contacts are available in reeled and loose piece designs to support all production needs from, low volume and high volume engineering prototype products.